Sign in to ask questions about the Harwin D3089-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D3089-99 technical specifications.
| Body Length | 12.1mm |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17mm |
| Material | PBT, Polybutylene |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3089-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
