Harwin D83028B-06 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D83028B-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
