This 52-contact PLCC socket features a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The socket has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |