Conn PLCC Socket SKT 52 POS Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 25.88 |
| Product Depth (mm) | 25.88 |
| Product Height (mm) | 8.1 |
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | K0536 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |