This FFC/FPC connector features 33 positions and is designed for surface mount applications. It has a voltage rating of 50V and a current rating of 400mA. The connector is made from thermoplastic with copper alloy contacts plated with tin and lead. It meets the UL94 V-0 flammability rating and is RoHS compliant. The operating temperature range is -25°C to 85°C.
Harwin F05E-333146R technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | F05E |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.