
This 42-position FFC/FPC connector is designed for surface mount applications and features a thermoplastic actuator material. It has a copper alloy contact material with a tin and lead plating and is rated for 400mA of current. The connector meets UL94 V-0 flammability standards and is RoHS compliant. It operates within a temperature range of -25°C to 85°C and is available in quantities of 2000 on tape and reel packaging.
Harwin F05E-422146R technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | F05E |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
