The F10-2101806 is a right-angle surface mount FPC connector with 18 contacts, a 1mm pitch, and a maximum current rating of 0.5A. It has a termination method of solder and operates between -40°C and 85°C. This connector is designed for use in flexible flat cable and flexible printed circuit applications.
Harwin F10-2101806 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin F10-2101806 to view detailed technical specifications.
No datasheet is available for this part.