
The F10-2800746R is a 7-position SMD/SMT connector from Harwin, featuring a current rating of 1A and a voltage rating of 125V. It is available in a package quantity of 1500 and is packaged in tape and reel. The connector has a pitch of 1mm and is made with a bronze contact material plated with tin. It is compliant with RoHS regulations and is suitable for use in surface mount technology applications.
Harwin F10-2800746R technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 7 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | F10 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
