Conn FPC Connector F 23 POS 1mm Solder RA SMD T/R
Harwin F10-2802306 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
No datasheet is available for this part.