This 14-position right angle FFC connector features a contact material of bronze with a tin plating, suitable for surface mount applications. It has a current rating of 1A and a voltage rating of 125V. The connector is available in a package quantity of 1500 and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Harwin F10-2901446R technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F10 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.