
This 29-position SMD terminal block has a current rating of 1A and a voltage rating of 125V. It features a 1mm pitch and is designed for surface mount technology. The terminal block is made from bronze with a tin plating and is RoHS compliant.
Harwin F10-2902946R technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 29 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | F10 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.