
This 18-position surface mount receptacle connector features a current rating of 1A and a voltage rating of 125V. It has a pitch of 1mm and is available in a package quantity of 1000 pieces. The connector is RoHS compliant and is packaged in tape and reel. The contact material is bronze with a tin plating, and it is suitable for surface mount applications.
Sign in to ask questions about the Harwin F10-2951846R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin F10-2951846R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F10 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harwin F10-2951846R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.