
Female signal and power contact for cable mounting, featuring a straight orientation and 1.25mm pitch. This crimp termination contact is constructed from copper alloy with gold plating, rated for 2A current and 120V voltage. It accommodates 26AWG wire and operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-0010005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation | Insulated |
| Length | 4.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-0010005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
