
Female socket contact for signal and power applications, designed for cable mounting with a crimp termination. Features a copper alloy contact material with gold plating, rated for 2A current and 120V voltage. Operates across a wide temperature range from -65°C to 150°C, suitable for wire gauges between 28 and 32AWG. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-0020005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Weight | 0.000494oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-0020005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.