
Signal and power contact pin for cable mounting, featuring a male gender and brass construction with gold plating for enhanced conductivity. Designed for crimp termination, this component supports a 26AWG wire gauge and offers a current rating of 2A with a voltage rating of 120V. Operating across a wide temperature range from -65°C to 150°C, it is RoHS compliant and supplied in bulk packaging.
Harwin G125-1010005 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-1010005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.