Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-2041696L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-2041696L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
