
This crimp contact is a 12-position, 2A, 120V rated component with gold plating. It is designed for free hanging applications and has a pitch of 0.049inch. The contact is insulated and has a length of 6.25mm. It is RoHS compliant and suitable for use in temperatures between -65°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-3041296L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 6.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-3041296L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.