
The Harwin G125-3041696L4 is a 16-position male crimp contact with a current rating of 2A and a voltage rating of 120V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The contact is insulated and has a gold plating. It is available in bulk packaging with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-3041696L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Insulation | Insulated |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-3041696L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
