
The Harwin G125-FC10605L0-0150L is a 6-position, 2-row cable assembly with a current rating of 2A and a voltage rating of 450V. It features a female connector with gold contact plating and a length of 150mm. The assembly is unshielded and packaged in bulk. It is compliant with RoHS regulations and has a wire gauge of 26AWG.
Harwin G125-FC10605L0-0150L technical specifications.
| Color | White |
| Connector Type A | Socket |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 150mm |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko G125 |
| Shielding | Unshielded |
| Voltage Rating | 450V |
| Weight | 0.068537oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC10605L0-0150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.