
This cable assembly features a female socket connector with 6 conductors, rated for 450V and 2A. The connectors are spaced 1.25mm apart and are packaged in bulk quantities of 10. The assembly is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-FC10605L0-0450L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FC10605L0-0450L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.194254oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC10605L0-0450L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.