
The Harwin G125-FC11005L0-0450L is a 10-conductor cable assembly with a female socket connector. It has a current rating of 2A and a voltage rating of 450V. The connector is plated with gold and has a pitch of 1.25mm. The assembly is 450mm long and has a wire gauge of 26AWG. It is RoHS compliant and available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-FC11005L0-0450L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FC11005L0-0450L technical specifications.
| Color | White |
| Connector Type A | Socket |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko G125 |
| Shielding | Unshielded |
| Voltage Rating | 450V |
| Weight | 0.322898oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC11005L0-0450L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.