
16-position, 2-row, 1.25mm pitch cable assembly featuring female-to-female socket connectors with gold plating. This unshielded, 26AWG power cable assembly extends 150mm, supporting a 2A current rating and 450V voltage rating. Designed for power-to-power applications, it utilizes crimp-crimp termination. RoHS compliant.
Harwin G125-FC11605L0-0150F technical specifications.
| Color | White |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko G125 |
| Shielding | Unshielded |
| Voltage Rating | 450V |
| Weight | 0.193513oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC11605L0-0150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.