
Cable Assembly Female Single-Ended white 26 AWG cable 450mm long 13 Plus 13 contacts
Checking distributor stock and pricing after the page loads.
Harwin G125-FC12605L0-0450L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 26 |
| Package Quantity | 10 |
| Packaging | Spool |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.837369oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |