
This cable assembly features a 2A current rating and 34 conductors with a 1.25mm pitch. It is available in a 150mm length and is rated for 450V. The assembly is packaged in quantities of 10 and is RoHS compliant. The cable has a 26AWG wire gauge and weighs 0.408261oz.
Harwin G125-FC13405L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.408261oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC13405L0-0150F to view detailed technical specifications.
No datasheet is available for this part.