
This 6-conductor cable assembly features a female to female socket connector configuration, with a current rating of 2A and a voltage rating of 450V. The assembly has a length of 150mm and a pitch of 1.25mm, with a wire gauge of 28AWG. It is packaged in bulk and is RoHS compliant. The assembly is suitable for use in a variety of applications where a high-reliability connection is required.
Harwin G125-FC20605L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.055345oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC20605L0-0150F to view detailed technical specifications.
No datasheet is available for this part.