
This cable assembly features a 6-conductor female socket connector with a 1.25mm pitch and a current rating of 2A. The assembly has a length of 450mm and is packaged in bulk quantities. It is compliant with RoHS regulations and has a voltage rating of 450V. The cable assembly is designed for use in a variety of applications and is suitable for use in environments with a weight of 0.135628 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-FC20605L0-0450L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FC20605L0-0450L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.135628oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC20605L0-0450L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.