Cable Assembly Female Single-Ended white 28 AWG cable 450mm long 5 Plus 5 contacts
Checking distributor stock and pricing after the page loads.
Harwin G125-FC21005L0-0450L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.225118oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |