
Cable Assembly Flat 0.15m 28AWG Power to Power F-F Crimp-Crimp Bag
Harwin G125-FC21205L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 12 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.108009oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC21205L0-0150F to view detailed technical specifications.
No datasheet is available for this part.