Harwin G125-FC22005L0-0150L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 150mm |
| Number of Conductors | 20 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.161096oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC22005L0-0150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.