
This 26-conductor cable assembly features a 450V current rating and a 2A maximum current. The assembly consists of two female sockets, with a length of 300mm and a pitch of 1.25mm. It is available in a package quantity of 10 and is compliant with RoHS regulations. The cable assembly has a weight of 0.418032 ounces and a wire gauge of 28AWG.
Harwin G125-FC22605L0-0300F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 300mm |
| Number of Conductors | 26 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.418032oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.