
The G125-FC23405L0-0450L is a 34-conductor cable assembly with a female socket connector. It has a current rating of 2A and a voltage rating of 450V. The assembly is 450mm in length and features a 1.25mm pitch. It is RoHS compliant and available in quantities of 10. The connector is suitable for use in a variety of applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
Harwin G125-FC23405L0-0450L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.762235oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |