This 50-conductor cable assembly features a female socket connector with a current rating of 2A and a voltage rating of 450V. The connector has a 1.25mm pitch and measures 150mm in length. It is packaged in quantities of 10 and is compliant with RoHS regulations. The cable assembly weighs 0.381417 ounces and has a wire gauge of 28AWG.
Harwin G125-FC25005L0-0150L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 150mm |
| Number of Conductors | 50 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.381417oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC25005L0-0150L to view detailed technical specifications.
No datasheet is available for this part.