
This 26-conductor cable assembly features a 1.25mm pitch female socket connector with a current rating of 2A and a voltage rating of 450V. The connector is made from 30AWG wire and measures 150mm in length. The assembly is RoHS compliant and available in packs of 10. It is suitable for use in a variety of applications where high-reliability connections are required.
Harwin G125-FC32605L0-0150L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 150mm |
| Number of Conductors | 26 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.160497oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC32605L0-0150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.