
The G125-FC41005L0-0150F cable assembly features 10 conductors with a current rating of 2A and a voltage rating of 450V. It has a length of 150mm and a pitch of 1.25mm. The assembly is packaged in a quantity of 10 and is compliant with RoHS regulations. It is a specialized cable assembly designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-FC41005L0-0150F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FC41005L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.059472oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC41005L0-0150F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
