
This cable assembly features 10 conductors with a current rating of 2A and a voltage rating of 450V. It has a length of 300mm and a wire gauge of 32AWG. The assembly is constructed with female to female sockets and is available in quantities of 10. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Harwin G125-FC41005L0-0300F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 300mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.099155oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
No datasheet is available for this part.
