
This cable assembly features a 10-conductor female socket connector with a current rating of 2A and a voltage rating of 450V. The connectors are spaced at a pitch of 1.25mm and are RoHS compliant. The assembly is 450mm in length and weighs 0.128962 ounces. It is available in quantities of 10.
Checking distributor stock and pricing after the page loads.
Harwin G125-FC41005L0-0450L technical specifications.
| Connector Type A | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 450mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.128962oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
No datasheet is available for this part.
