
This cable assembly features 16 conductors with a 1.25mm pitch and a length of 150mm. It has a current rating of 2A and a voltage rating of 450V. The assembly is RoHS compliant and available in a package quantity of 10. It is manufactured by Harwin and suitable for use in a variety of applications.
Harwin G125-FC41605L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 16 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.093547oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC41605L0-0150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
