
This 34-conductor cable assembly features a 1.25mm pitch and is rated for 450V and 2A. The assembly is constructed with female to female sockets and is available in quantities of 10. It is RoHS compliant and has a weight of 0.195806 ounces. The cable assembly is 150mm in length and is constructed with 32AWG wire.
Harwin G125-FC43405L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.195806oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC43405L0-0150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.