1.25mm pitch, 16-position, 2-row female wire-to-board connector. Features gold-plated copper alloy contacts for reliable mating, a green nylon insulated housing with UL94 V-0 flammability rating, and surface mount termination. Rated for 2A current and 120V voltage, operating between -65°C and 150°C. Supplied in loose strip packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | SMD/SMT |
| Voltage Rating | 120V |
| RoHS | Compliant |