
This 10-position, 2-row rectangular connector features a copper alloy contact material with gold plating and a female socket type. It has a current rating of 2A and a voltage rating of 450V. The connector is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is compliant with the RoHS directive and has a flammability rating of UL94 V-0.
Harwin G125-FV11005L0R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.010547oz |
| RoHS | Compliant |
No datasheet is available for this part.