1.25mm pitch female socket strip connector, featuring 16 positions across 2 rows. This through-hole mount receptacle offers a 2A current rating and 120V voltage rating, with gold-plated copper alloy contacts for reliable mating. Constructed with a green nylon insulator, it boasts a wide operating temperature range from -65°C to 150°C and a UL94 V-0 flammability rating.
Harwin G125-FV11605L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 120V |
| Weight | 0.016155oz |
| RoHS | Compliant |
No datasheet is available for this part.