
26-position, 2-row shrouded header and receptacle for board-to-board applications. Features gold-plated copper alloy female socket contacts with a circular shape and 0.049-inch pitch. Rated for 2A current and 120V voltage, with a wide operating temperature range of -65°C to 150°C. Through-hole mounting with solder termination and UL94 V-0 flammability rating. Insulated with green nylon material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-FV22605L0P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FV22605L0P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.