
Pre-wired cable assembly featuring 26AWG single conductor wire with gold-plated crimp connectors on both ends. This 0.3-meter assembly offers a 1-to-1 position configuration with a 2A current rating and 120V AC / 450V DC voltage rating. Designed for cable mounting, it is supplied in bulk packaging.
Sign in to ask questions about the Harwin G125-FW10300F94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FW10300F94 technical specifications.
| Package/Case | 300 |
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Plating | Gold |
| Current Rating | 2A |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Voltage Rating | 120V |
| DC Rated Voltage | 450V |
| Weight | 0.021517oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FW10300F94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
