
1-position, 1-conductor cable assembly featuring a 1.25mm pitch and 26AWG white wire. This pigtail assembly utilizes a female crimp termination on one end and free ends on the other, with gold-plated copper alloy contacts. Rated for 2A current and 120V AC / 450V DC voltage, it operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Harwin G125-FW10450L94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FW10450L94 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 450mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| DC Rated Voltage | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FW10450L94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
