Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-FW20150F94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-FW20150F94 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 150mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| DC Rated Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FW20150F94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.