
This cable assembly from Harwin features a 1-conductor, 28AWG wire with a gold-plated contact and a crimp connector type A. It has a current rating of 2A and a voltage rating of 120V. The assembly is 17.7 inches long and is available in a package quantity of 10. It is not Reach SVHC compliant.
Harwin G125-FW20450L94 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 17.7inch |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Voltage Rating | 120V |
| DC Rated Voltage | 450V |
| Weight | 0.02194oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FW20450L94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.