
This Harwin G125-FW30450L94 is a specialized cable assembly featuring a single female conductor with a copper alloy contact and gold plating. It has a current rating of 2A and a voltage rating of 120V, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The assembly is terminated with a crimp connection and has a 30AWG wire gauge.
Harwin G125-FW30450L94 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 17.7inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FW30450L94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
