This cable assembly features a plug connector on one end and a socket connector on the other, with a 6-conductor design and a 1.25mm pitch. It has a current rating of 2A and a voltage rating of 450V, and is available in bulk packaging with 10 units per package. The assembly is 150mm in length and features 26AWG wire gauge.
Harwin G125-MC10605L4-0150F technical specifications.
| Connector Type A | Plug |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 150mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.