Cable Assembly Flat 0.15m 26AWG Power Crimp Bag
Harwin G125-MC10605L4-0150L technical specifications.
| Color | White |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Gecko G125 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.