This cable assembly features 6 conductors with a current rating of 2A and a voltage rating of 450V. The connectors are of plug type and have a pitch of 1.25mm. The assembly is 150mm long and is packaged in bulk quantities of 10. It is suitable for use in applications requiring a high current and voltage rating.
Checking distributor stock and pricing after the page loads.
Harwin G125-MC10605L4-0150M technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 150mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.